RJ2S-CLD-D24 | IDEC

Relay, 2 Form C (NO/NC), 24 V (DC), 1080 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CLD-D24

Order No.: 30G1511
EAN: 4099891588533
MPN:
RJ2S-CLD-D24
Series: RJ Series
RJ2S-CLD-D24 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 8 pcs.
Leadtime: 14 Weeks **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
11.5906 €
50 pcs.
11.2812 €
100 pcs.
10.9837 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RJ2S-CLD-D24, IDEC

Plug-in terminal relay is ideal for various applications such as control panels and machine tools.

Features

  • DPDT contact
  • Highly visible indicator LED
  • Large switching capacity
  • Excellent durability
  • Compact size: 12.7 mm width
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 8 A
Spulenspannung (DC) 24 V
Spulenwiderstand 1080 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes