RU4S-CD-D24 | IDEC

Universal relay, 4 Form C (NO/NC), 24 V (DC), 605 Ω, 6 A, 30 V (DC), 250 V (AC), RU4S-CD-D24

Order No.: 30G1518
EAN: 4099891588601
MPN:
RU4S-CD-D24
Series: RU Series
RU4S-CD-D24 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.5422 € *
Available: 5 pcs.
Leadtime: 14 Weeks **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
13.1733 €
50 pcs.
12.7925 €
100 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal relay, RU4S-CD-D24, IDEC

The universal relay has a unique internal construction. There is no internal wiring, which means no weak solder points and a completely lead-free manufacturing process. The contacts are cadmium-free as well, making the relay environmentally-friendly. The relay is also manufactured by a totally automated assembly process which means the relay is of the highest quality because the possibility of human error has been eliminated during the manufacturing process.

Features

  • Plug-in terminal
  • Without leatching lever
  • 4PDT standard
  • 24 VDC operating coil
  • Non-polarized LED indicator
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material Ag + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 605 Ω
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes