RU4S-D1-D24 | IDEC
Universal relay, 4 Form C (NO/NC), 24 V (DC), 605 Ω, 6 A, 30 V (DC), 250 V (AC), RU4S-D1-D24
Unit Price (€ / pc.)
9.5438 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
9.1035 €
50 pcs.
8.6989 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal relay, RU4S-D1-D24, IDEC
The universal relay has a unique internal construction. There is no internal wiring, which means no weak solder points and a completely lead-free manufacturing process. The contacts are cadmium-free as well, making the relay environmentally-friendly. The relay is also manufactured by a totally automated assembly process which means the relay is of the highest quality because the possibility of human error has been eliminated during the manufacturing process.
Features
- Plug-in terminal
- With leatching lever
- 4PDT standard
- 24 VDC operating coil
- Non-polarized LED indicator
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | Ag + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 605 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |