RY2S-UDC24 | IDEC
Power relay, 2 Form C (NO/NC), 24 V (DC), 750 Ω, 3 A, RY2S-UDC24
Unit Price (€ / pc.)
13.2447 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.8163 €
50 pcs.
12.3879 €
100 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, RY2S-UDC24, IDEC
Features
- Small, industrial general purpose signaling relay
- DPDT 3A
- RoHS compliant
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag + Au | |
switching current | 3 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 750 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |