RY2S-ULDC24 | IDEC

Power relay, 2 Form C (NO/NC), 24 V (DC), 750 Ω, 3 A, RY2S-ULDC24

Order No.: 30G1079
EAN: 4099891588144
MPN:
RY2S-ULDC24
Series: RY Series
RY2S-ULDC24 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
15.8508 €
50 pcs.
15.2558 €
100 pcs.
14.6608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RY2S-ULDC24, IDEC

Features

  • Small, industrial general purpose signaling relay
  • DPDT 3A
  • LED indicator
  • RoHS compliant
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material Ag + Au
switching current 3 A
Coil voltage (DC) 24 V
Coil resistance 750 Ω
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes