HW1M-2222-22N9 | IDEC

Joystick, groping, screw connection, IP65, HW1M-2222-22N9

Order No.: 12G1303
EAN: 4099891600624
MPN:
HW1M-2222-22N9
Series: HW Series
IDEC
HW1M-2222-22N9 IDEC Joysticks
Image may differ
Unit Price (€ / pc.)
81.6459 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
81.65 € *
Price list
Quantity
Price per unit*
1 pcs.
81.6459 €
10 pcs.
78.3615 €
50 pcs.
75.0890 €
100 pcs.
71.8046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Joystick, HW1M-2222-22N9, IDEC

Features

  • Finger-safe terminal blocks
  • Self-cleaning rolling action contacts
  • Degree of protection: IP65
Technical specifications
Anschluss Schraubanschluss
Griff Hebel mit Verriegelung
Schaltfunktion tastend
Schaltstellung 4
Schutzart (IP) IP65
Logistics
Ursprungsland JP
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes