LB9Z-LED2G | IDEC

LED lamp, 24 V (DC), 24 V (AC), LED modul, green, LB9Z-LED2G

Order No.: 31G8576
EAN: 4099891624743
MPN:
LB9Z-LED2G
Series: LB Series
LB9Z-LED2G IDEC Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 20 pcs.
Leadtime: 14 Weeks **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.7711 €
50 pcs.
6.4855 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Module, LB9Z-LED2G, IDEC

16mm Space-saving, Green, 24V, LED Module.

Technical specifications
Version LED-Modul
Design rechteckig
Dimmable No
Colour of the LED grün
Length 27.9 mm
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 5 mA
Product type LED
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes