LB9Z-LED2PW | IDEC
LED lamp, 24 V (DC), 24 V (AC), LED modul, white, LB9Z-LED2PW
Unit Price (€ / pc.)
17.5882 € *
Available: 10 pcs.
Total Price:
175.88 € *
Price list
Quantity
Price per unit*
10 pcs.
17.5882 €
50 pcs.
17.1360 €
100 pcs.
16.7076 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, LB9Z-LED2PW, IDEC
16mm Space-saving, Pure white, 24V, LED Module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | rectangular | |
| Rated current | 5 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Dimmable | No | |
| Colour of the LED | white | |
| Length | 27.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |