LF1B-NC4P-2THWW2-3M | IDEC

LED light, 4.4 W, 24 V, 6500 K, LF1B-NC4P-2THWW2-3M

Order No.: 06N1013
EAN: 4099891632885
MPN:
LF1B-NC4P-2THWW2-3M
Series: LF1B-N Series
LF1B-NC4P-2THWW2-3M IDEC Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
120.8921 € *
Available: 6 pcs.
Leadtime: 14 Weeks **
Total Price:
120.89 € *
Price list
Quantity
Price per unit*
1 pcs.
120.8921 €
10 pcs.
114.8826 €
50 pcs.
108.8612 €
100 pcs.
102.8279 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED compact lamp, LF1B-NC4P-2THWW2-3M, IDEC

Slim LED light strip is the smartest choice to make the switch away from traditional lighting sources. With high reliability, super-bright and energy efficient. Four mounting holes provide flexibility to locate this light where needed and with a long lifespan.

Features

  • Energy saving: One-third that of a fluorescent lamp
  • Long life: Five times longer than fluorescent lamps
  • Vibration and shock resistant
  • Mercury free
  • Compact design
  • IP65 degree of protection
Technical specifications
Version LED Leuchte
Width 27.5 mm
Colour Tageslicht
Colour temperature 6500 K
Height 16 mm
Length 330 mm
Power 4.4 W
max. operating temperature 55 °C
min. operating temperature -30 °C
average nominal life 40000 h
Rated voltage 24 V
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes