LF1B-ND3P-2THWW2-3M | IDEC
LED light, 8.7 W, 24 V, 6500 K, LF1B-ND3P-2THWW2-3M
Unit Price (€ / pc.)
186.9847 € *
Available: 7 pcs.
Leadtime: 14 Weeks **
Total Price:
186.98 € *
Price list
Quantity
Price per unit*
1 pcs.
186.9847 €
10 pcs.
177.9526 €
50 pcs.
168.9443 €
100 pcs.
159.9360 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED compact lamp, LF1B-ND3P-2THWW2-3M, IDEC
Slim LED light strip is the smartest choice to make the switch away from traditional lighting sources. With high reliability, super-bright and energy efficient. Four mounting holes provide flexibility to locate this light where needed and with a long lifespan.
Features
- Energy saving: One-third that of a fluorescent lamp
- Long life: Five times longer than fluorescent lamps
- Vibration and shock resistant
- Mercury free
- Compact design
- IP65 degree of protection
Technical specifications
Version | LED Leuchte | |
Width | 27.5 mm | |
Colour | Tageslicht | |
Colour temperature | 6500 K | |
Height | 16 mm | |
Length | 580 mm | |
Power | 8.7 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -30 °C | |
average nominal life | 40000 h | |
Rated voltage | 24 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |