SA1U-B02M | IDEC
Reflecting light barrier, 2 m, NPN or PNP, 12-240 VDC/24-240 VAC, IP67, SA1U-B02M
Unit Price (€ / pc.)
188.3175 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
188.32 € *
Price list
Quantity
Price per unit*
1 pcs.
188.3175 €
10 pcs.
181.0942 €
50 pcs.
173.8709 €
100 pcs.
166.6476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflecting light barrier, SA1U-B02M, IDEC
Designed to sense long distances and can be used in unforgiving environments, ideal for use in wet environments such as bottling and food processing industries. The sensor utilizes a spring up screw terminal, making wiring easy.
Features
- Background suppression
- Without time delay
- 2 m sensing distance
- NPN/PNP open collector
Technical specifications
Activation time | 20 ms | |
Output | NPN oder PNP | |
Detecting distance | 2 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-240 VDC/24-240 VAC | |
Power supply | 3 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |