SA1U-P07M | IDEC
Reflecting light barrier, 7 m, 12-240 VDC/24-240 VAC, screw connection, IP67, SA1U-P07M
Unit Price (€ / pc.)
122.1416 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,221.42 € *
Price list
Quantity
Price per unit*
10 pcs.
122.1416 €
50 pcs.
116.1202 €
100 pcs.
110.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflecting light barrier, SA1U-P07M, IDEC
Designed to sense long distances and can be used in unforgiving environments, ideal for use in wet environments such as bottling and food processing industries. The sensor utilizes a spring up screw terminal, making wiring easy.
Features
- Polarized retroreflective
- Without time delay
- 7 m sensing distance
- Contact SPDT
Technical specifications
Connection | Schraubanschluss | |
Activation time | 20 ms | |
Detecting distance | 7 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN/Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-240 VDC/24-240 VAC | |
Power supply | 3 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |