SA2E-BP3C | IDEC

Reflecting light barrier, 10-350 mm, PNP, 10-30 VDC, M8-connector, IP67, SA2E-BP3C

Order No.: 28G1062
EAN: 4099891646714
MPN:
SA2E-BP3C
Series: SA2E Series
SA2E-BP3C IDEC Optical Sensors Image 1
SA2E-BP3C IDEC Optical Sensors Image 2
SA2E-BP3C IDEC Optical Sensors Image 3
SA2E-BP3C IDEC Optical Sensors Image 4
SA2E-BP3C IDEC Optical Sensors Image 5
Image may differ
Unit Price (€ / pc.)
103.7799 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,037.80 € *
Price list
Quantity
Price per unit*
10 pcs.
103.7799 €
50 pcs.
100.0552 €
100 pcs.
96.3424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photoelectric sensor, SA2E-BP3C, IDEC

The SA2E-BP3C is a photoelectric sensor, background suppression with sensing range adjustment. This product ignores background and reliably detects workpieces. Not easily affected by the color of the workpiece and edges can be accurately detected by narrow beams.

Features

  • 0.5 ms response time
  • High-speed detection
  • Beam diameter enables accurate detection of various objects
  • Air blower unit allows stable detection in dusty environment
  • Output reverse-polarity protection circuit
Technical specifications
Connection M8-Steckverbinder
Activation time 500 s
Output PNP
Detecting distance 10-350 mm
Product type Lichtschranke
Switching logic Licht-EIN/Dunkel-EIN
Degree of protection (IP) IP67
Voltage 10-30 VDC
Power supply 100 mA
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes