SA2E-PP3C | IDEC
Reflecting light barrier, 5 m, PNP, 10-30 VDC, M8-connector, IP67, SA2E-PP3C
Unit Price (€ / pc.)
58.5242 € *
Available: 8 pcs.
Total Price:
58.52 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5242 €
10 pcs.
55.9062 €
50 pcs.
53.3001 €
100 pcs.
50.6821 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric sensor, SA2E-PP3C, IDEC
The SA2E-PP3C is a photoelectric sensor, polarized retro-reflective with sensitivity adjustmen. This product detects transparent objects of various shapes.
Features
- 0.5 ms response time
- High-speed detection
- Air blower unit allows stable detection in dusty environment
- Output reverse-polarity protection circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light barrier | |
| Detecting distance | 5 m | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 100 mA | |
| Activation time | 500 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |