SA2E-TN3C | IDEC

One way light barrier, 20 m, NPN, 10-30 VDC, M8-connector, IP67, SA2E-TN3C

Order No.: 28G1065
EAN: 4099891646745
MPN:
SA2E-TN3C
Series: SA2E Series
SA2E-TN3C IDEC Optical Sensors Image 1
SA2E-TN3C IDEC Optical Sensors Image 2
SA2E-TN3C IDEC Optical Sensors Image 3
SA2E-TN3C IDEC Optical Sensors Image 4
SA2E-TN3C IDEC Optical Sensors Image 5
Image may differ
Unit Price (€ / pc.)
68.5559 € *
Available: 10 pcs.
Leadtime: 30 Weeks **
Total Price:
68.56 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5559 €
10 pcs.
65.2715 €
50 pcs.
61.9990 €
100 pcs.
58.7265 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photoelectric sensor, SA2E-TN3C, IDEC

The SA2E-PP3C is a photoelectric sensor, through-beam with sensitivity adjustment.

Features

  • 0.5 ms response time
  • High-speed detection
  • Air blower unit allows stable detection in dusty environment
  • Output reverse-polarity protection circuit
Technical specifications
Anschluss M8-Steckverbinder
Ansprechzeit 500 s
Ausgang NPN
Erfassungsabstand 20 m
Produkt-Art Lichtschranke
Schaltlogik Licht-EIN/Dunkel-EIN
Schutzart (IP) IP67
Spannung 10-30 VDC
Stromversorgung 100 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes