CW1H-DM1NGR-C | IDEC

Piezo switch, mounting Ø 22.3 mm, illuminable, red/green, PA, IP65/IP67, CW1H-DM1NGR-C

Order No.: 12G9917
EAN: 4099891648701
MPN:
CW1H-DM1NGR-C
Series: CW1H
CW1H-DM1NGR-C IDEC Piezo Switches Image 1
CW1H-DM1NGR-C IDEC Piezo Switches Image 2
CW1H-DM1NGR-C IDEC Piezo Switches Image 3
CW1H-DM1NGR-C IDEC Piezo Switches Image 4
CW1H-DM1NGR-C IDEC Piezo Switches Image 5
Image may differ
Unit Price (€ / pc.)
45.8507 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
458.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
45.8507 €

Touchless switch, CW1H-DM1NGR-C, IDEC

Touchless switch, 22 mm, Black plastic bezel, without timer.

Features

  • Suitable for indoor and outdoor use
  • Adjustable detection distance
  • Two-color LED illumination enables identification of output and standby
Technical specifications
Connection Stecker
can be illuminated Yes
Lighting voltage 24 VDC
Actuator rund
Installation diameter 22.3 mm
Farbe der Beleuchtung rot/grün
Color of body schwarz
Shell Material PA
switching current 40 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes