CW4H-DM1NGR-C | IDEC
Piezo switch, mounting Ø 22.3 mm, illuminable, red/green, aluminum alloy, IP65/IP67, CW4H-DM1NGR-C
Unit Price (€ / pc.)
64.0101 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Touchless switch, CW4H-DM1NGR-C, IDEC
Touchless switch, 22 mm, metal bezel, without timer.
Features
- Suitable for indoor and outdoor use
- Adjustable detection distance
- Two-color LED illumination enables identification of output and standby
Technical specifications
Connection | Stecker | |
can be illuminated | Yes | |
Lighting voltage | 24 VDC | |
Actuator | rund | |
Installation diameter | 22.3 mm | |
Farbe der Beleuchtung | rot/grün | |
Color of body | silber | |
Shell Material | Aluminiumlegierung | |
switching current | 40 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |