HS1L-DQ44KMSR-G | IDEC
Interlock switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, HS1L-DQ44KMSR-G
Unit Price (€ / pc.)
270.7012 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
270.70 € *
Price list
Quantity
Price per unit*
1 pcs.
270.7012 €
10 pcs.
256.2784 €
50 pcs.
241.8556 €
100 pcs.
227.4566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interlock switch, HS1L-DQ44KMSR-G, IDEC
Safety switch spring lock suitable for large and heavy doors.
Features
- 3,000 N locking retention force
- LED indicator
- Energy-efficient solenoid
- 6 contacts with easy-to-wire terminations
- M3 terminal screws for easy wiring
Technical specifications
Connection | Schraubanschluss | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |