HE1G-L21SM | IDEC
Enabling switch, 2 pole, yellow, unlit , IP66, HE1G-L21SM
Unit Price (€ / pc.)
338.4479 € *
Available: 6 pcs.
Leadtime: 13 Weeks **
Total Price:
338.45 € *
Price list
Quantity
Price per unit*
1 pcs.
338.4479 €
10 pcs.
323.2992 €
50 pcs.
308.1624 €
100 pcs.
293.0137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enabling switch, HE1G-L21SM, IDEC
The HE1G-L21SM is a grip switch E-Stop solder with 3-position, 2 contacts, yellow silicon rubber boot, and terminal block. The distinctive tactile feedback makes it easy to know the current position of the switch. Light operating force ideal for long-hour operation.
Features
- Ergonomically-designed OFF-ON-OFF operation
- Two contacts are provided so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation
- Monitor switch is direct opening action
Technical specifications
Connection | Schraubanschluss | |
illuminated | No | |
Actuator colour | gelb | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Protection class | IP66 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |