HE5B-M2PB | IDEC
Enabling switch, 2 pole, black, unlit , mounting Ø 16 mm, IP65, HE5B-M2PB
Unit Price (€ / pc.)
41.8166 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-28
Leadtime: 14 Weeks **
Total Price:
41.82 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8166 €
10 pcs.
39.9602 €
50 pcs.
39.2224 €
100 pcs.
38.4846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enabling switch, HE5B-M2PB, IDEC
Round-shaped operator for ø16 mm mounting hole. 3-position enabling switch with two contacts, ideal for installing in small teaching pendants.
Features
- Ergonomically designed off-on-off operation
- Easy recognition of position 1 to 2 transition is made possible by a snap action switch
- Sufficient difference in operating force is provided for shifting from position 2 to position 3
- Low pressure is required to maintain position 2, allowing for longtime operation
- The switch does not turn on while being released from position 3 (off) to position 1 (off)
- Two contacts are provided in a 3-position enabling switch so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation
- Protection IP65
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
illuminated | No | |
Installation diameter | 16 mm | |
Actuator colour | schwarz | |
Pin number | 2-polig | |
Protection class | IP65 | |
Vandal-proof | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |