HE6B-M211Y | IDEC

Enabling switch, 2 pole, yellow, unlit , IP65, HE6B-M211Y

Order No.: 12G1290
EAN: 4099891042004
MPN:
HE6B-M211Y
Series: HE6B Series
HE6B-M211Y IDEC Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
51.4080 € *
Available: 8 pcs.
Total Price:
51.41 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4080 €
10 pcs.
49.3612 €
50 pcs.
48.5401 €
100 pcs.
47.7309 €
*incl. VAT plus shipping costs
Subject to prior sale

Enabling switch, HE6B-M211Y, IDEC

3-position enabling switch with monitoring contacts. Some teach pendants are equipped with two 3-position enabling switches, and when one switch is pressed to position 3 (off), the other switch must not enable machine operation even when pressed to position 2. Enabling of machine operation must resume after both switches are released. The monitoring switches monitor the off status of 3-position enabling switch, whether the button is returned to position 1 or the button is pressed to position 3 (monitor switches have direct opening action mechanism.)

Features

  • Ergonomically designed off-on-off operation
  • The switch does not turn on while being released from position 3 (off) to position 1 (off)
  • Two contacts are provided in a 3-position enabling switch so that even if one contact fails due to welding or short circuit, the other contact can disable machine operation
  • Protection IP65
Technical specifications
Filter Property Value
Pin number 2 pole
Actuator colour yellow
illuminated No
Vandal-proof No
Connection solder connection
Design rectangular
Protection class IP65
Logistics
Property Value
Customs tariff number 85365011
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes