SV9Z-J20B | IDEC

Jumper for RV8H series, SV9Z-J20B

Order No.: 30G9993
EAN: 4099891752491
MPN:
SV9Z-J20B
Series: RV8H Series
SV9Z-J20B IDEC Relays Accessories
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.2717 €
50 pcs.
5.1527 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in jumper, SV9Z-J20B, IDEC

The SV9Z-J20B is a black jumper for 6 mm relay type.

Technical specifications
Suitable for RV8H Serie
Product type Jumper
Logistics
Country of origin TW
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes