AL6M-LK2-R | IDEC

Cap, for A6 series, AL6M-LK2-R

Order No.: 12G1197
EAN: 4099891748890
MPN:
AL6M-LK2-R
Series: A6 Series
IDEC
AL6M-LK2-R IDEC Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 20 pcs.
Leadtime: 13 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.3312 €
50 pcs.
5.0932 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, AL6M-LK2-R, IDEC

The AL6M-LK2-R is an 16 mm illuminated pushbutton round lense with dustproof (IP40). Color: red.

Features

  • LED illumination
  • Compact design saves space
  • Gold-clad Silver contacts for reliable low level switching
  • Snap-in
Technical specifications
Geeignet für A6 Serie
Zubehörart Tastenkappe
Logistics
Ursprungsland JP
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes