AL6M-LK2-W | IDEC

Pushbutton cap, for A6 series, AL6M-LK2-W

Order No.: 12G1198
EAN: 4099891748906
MPN:
AL6M-LK2-W
Series: A6 Series
AL6M-LK2-W IDEC Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 9 pcs.
Leadtime: 13 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.4621 €
50 pcs.
5.2241 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, AL6M-LK2-W, IDEC

The AL6M-LK2-W is an 16 mm illuminated pushbutton round lense with dustproof (IP40). Color: white.

Features

  • LED illumination
  • Compact design saves space
  • Gold-clad Silver contacts for reliable low level switching
  • Snap-in
Technical specifications
Suitable for A6 Serie
Product type Tastenkappe
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes