CW9Z-CN200 | IDEC
Cable, (L) 200 mm, for CW series, CW9Z-CN200
Order No.: 12G9919
EAN: 4099891745721
MPN:
CW9Z-CN200
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: On Request **
Cable, CW9Z-CN200, IDEC
Cable for external connection, AWG 22, 200 mm.
Technical specifications
Suitable for | CW Serie | |
Length | 200 mm | |
Product type | Kabel |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |