HE9Z-GH1 | IDEC

Mounting bracket, (L x W x H) 86 x 81 x 53 mm, for HE5B series, HE9Z-GH1

Order No.: 12G1379
EAN: 4099891745585
MPN:
HE9Z-GH1
Series: HE5B Series
HE9Z-GH1 IDEC Switches Accessories
Image may differ
Unit Price (€ / pc.)
25.1685 € *
Available: 6 pcs.
Leadtime: 14 Weeks **
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
10 pcs.
24.0380 €
50 pcs.
23.5977 €
100 pcs.
23.1336 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting bracket, HE9Z-GH1, IDEC

Mounting bracket for hanging the switch.

Technical specifications
Width 81 mm
Suitable for HE5B Serie
Height 53 mm
Length 86 mm
Accessory Type Montagebügel
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes