HE9Z-GSH51 | IDEC
Switch housing, (L x W x H) 222 x 39 x 38 mm, for HE5B series, HE9Z-GSH51
Unit Price (€ / pc.)
76.3147 € *
Available: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
76.31 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3147 €
10 pcs.
72.6376 €
50 pcs.
68.9367 €
100 pcs.
65.2715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grip switch housing, HE9Z-GSH51, IDEC
Grip switch housing for HE5B enabling switch.
Technical specifications
Width | 39 mm | |
Suitable for | HE5B Serie | |
Height | 38 mm | |
Length | 222 mm | |
Product type | Schaltergehäuse |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |