HS9Z-A1S | IDEC
Actuator, straight, (L x W) 58.3 x 43 mm, for safety interlock switch, HS9Z-A1S
Unit Price (€ / pc.)
19.9087 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
10 pcs.
18.8615 €
50 pcs.
17.8262 €
100 pcs.
16.7909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, HS9Z-A1S, IDEC
Actuator straight type
Technical specifications
Version | gerade | |
Width | 43 mm | |
Suitable for | Sicherheitsverriegelungsschalter | |
Length | 58.3 mm | |
Product type | Betätiger |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |