HW-U01 | IDEC

Contact block, 1 Form B (N/C), 10 A, HW-U01

Order No.: 12G1380
EAN: 4099891652777
MPN:
HW-U01
Series: TW Series
HW-U01 IDEC Switching Elements
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 4 pcs.
Leadtime: 18 Weeks **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.8064 €
50 pcs.
7.5327 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact block, HW-U01, IDEC

1NC contact block with side entry.

Technical specifications
Connection Federklemmanschluss
Version Kontaktblock
can be illuminated No
Rated current 10 A
Latching switching function 1 Öffner
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes