HW-U10 | IDEC

Contact block, 1 Form A (N/O), 600 V, 10 A, HW-U10

Order No.: 12G1381
EAN: 4099891652784
MPN:
HW-U10
Series: TW Series
HW-U10 IDEC Switching Elements
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.6168 €
50 pcs.
5.3312 €
100 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact block, HW-U10, IDEC

1NO contact block with side entry.

Technical specifications
Connection Federklemmanschluss
Version Kontaktblock
can be illuminated No
Rated voltage 600 V
Rated current 10 A
Latching switching function 1 Schließer
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes