HG1G-4VT22TF-S | IDEC
TFT display with touch function 4.3"/10.9 cm, 480 x 272, HG1G-4VT22TF-S
Unit Price (€ / pc.)
352.7279 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TFT display with touch function, HG1G-4VT22TF-S, IDEC
The super-bright, compact 4.3-inch HMI black bezel has most of the features and functionalities found in a larger screen, including monitoring and control via PC, tablet or smartphone. It supports multiple protocols simultaneously, FTP Server function and best-in-class LED backlight life of 70,000 hours.
Features
- Remote monitor and control
- Portrait and landscape mounting
Technical specifications
Resolution | 480 x 272 | |
Version | mit Touch-Funktion | |
screen diagonal | 4,3"/10,9 cm | |
Shell size | 128 x 102 x 31,8 mm | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Display | |
Technology | TFT |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |