E30429 | IFM electronic
DIN rail clip, Torx: 2 x T10 K30x15, for DIN rail mounting, E30429
Order No.: 82P8874
EAN: 4021179293402
MPN:
E30429
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 1 Week **
DIN rail clip, E30429, IFM electronic
DIN rail clip for DIN rail mounting of the IO-Link display panel.
Features
- Easy, quick and secure mounting
Technical specifications
Product type | Hutschienenclip | |
Version | Torx: 2 x T10 K30x15 | |
Suitable for | Hutschienenmontage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |