E73007 | IFM electronic
DIN rail adapter, 129.5 x 1.5 x 30 mm, for compact M8 modules, E73007
Order No.: 82P2937
EAN: 4021179278683
MPN:
E73007
Unit Price (€ / pc.)
42.1022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.10 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1022 €
3 pcs.
40.2815 €
5 pcs.
38.6155 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail adapter, E73007, IFM electronic
Features
- For mounting AS-i modules CompactLine M8
- Complete set for DIN rail mounting
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Product type | Hutschienenadapter | |
Version | 129,5 x 1,5 x 30 mm | |
Suitable for | Compact M8-Module |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |