E78000 | IFM electronic
DIN rail adapter, 152 x 60 x 19 mm, for DIN rail mounting, E78000
Order No.: 82P2943
EAN: 4021179336222
MPN:
E78000
Unit Price (€ / pc.)
36.7710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7710 €
3 pcs.
35.0336 €
5 pcs.
32.9392 €
10 pcs.
31.0828 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail adapter, E78000, IFM electronic
Features
- Transfer of IO-Link masters, Ethernet switches and I/O modules to the DIN rail
- Complete mounting set for various module sizes
- Simple, quick and vibration resistant mounting
- Robust design for use in harsh environments
- For installation directly on the machine or in the control cabinet
Technical specifications
Zubehörart | Hutschienenadapter | |
Ausführung | 152 x 60 x 19 mm | |
Geeignet für | Hutschienenmontage |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |