AC3000 | IFM electronic

Module cover, rectangular, plastic, (L x W x H) 80 x 45 x 13 mm, black, for module base, AC3000

Order No.: 82P8823
EAN: 4021179004992
MPN:
AC3000
AC3000 IFM electronic Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8984 €

AS-Interface module cover, AC3000, IFM electronic

AS-Interface module cover for use of a module lower part as branching box.

Features

  • For ensuring the protection rating
Technical specifications
Design rechteckig
Type of mounting Schraube M4
Width 45 mm
Colour schwarz
Suitable for Modul-Unterteil
Height 13 mm
Length 80 mm
Material Kunststoff
Product type Moduldeckel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes