E73004 | IFM electronic
Lock cap, M12 for central distributor and modules, E73004
Order No.: 82P2934
EAN: 4021179073998
MPN:
E73004
Unit Price (€ / pck.)
12.8401 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pck.
12.8401 €
5 pck.
12.2094 €
10 pck.
11.6382 €
15 pck.
10.9718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, E73004, IFM electronic
Features
- Protection against penetrating moisture for splitter boxes and modules
- Ensuring the protection rating even if sockets are not used
Technical specifications
Accessory Type | Verschlusskappe | |
Version | M12 | |
Suitable for | Zentralverteiler und Module |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |