E75231 | IFM electronic
Sealing plug, Ø 8 mm for AS-Interface AirBox, E75231
Order No.: 82P2940
EAN: 4021179273428
MPN:
E75231
Unit Price (€ / pck.)
29.4644 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
29.46 € *
Price list
Quantity
Price per unit*
1 pck.
29.4644 €
3 pck.
28.0721 €
5 pck.
26.3942 €
10 pck.
24.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover plug, E75231, IFM electronic
Features
- For protecting unused connections
- Easy and quick installation in an AirBox
Technical specifications
Version | Ø 8 mm | |
Suitable for | AS-Interface AirBox | |
Product type | Verschlussstopfen |
Download
Logistics
Country of origin | KR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |