DP1603 | IFM electronic
Relay adapter, 63 x 30 x 24 mm, for field use, DP1603
Order No.: 82P1458
EAN: 4021179339780
MPN:
DP1603
Unit Price (€ / pc.)
148.9404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.94 € *
Price list
Quantity
Price per unit*
1 pcs.
148.9404 €
3 pcs.
144.8230 €
5 pcs.
140.9198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay adapter, DP1603, IFM electronic
Features
- Ideal for field applications thanks to protection class IP 67
- Reliable M12 connection technology
- 2-channel version
- Wear and bounce-free semiconductor relays
- Electrical separation between input and output
Technical specifications
Ausführung | 63 x 30 x 24 mm | |
Geeignet für | Feldeinsatz | |
Zubehörart | Relais-Adapter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |