DP1613 | IFM electronic
Relay adapter, 63 x 30 x 24 mm, for field use, DP1613
Order No.: 82P1459
EAN: 4021179339797
MPN:
DP1613
Unit Price (€ / pc.)
148.9404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.94 € *
Price list
Quantity
Price per unit*
1 pcs.
148.9404 €
3 pcs.
144.8230 €
5 pcs.
140.9198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay adapter, DP1613, IFM electronic
Features
- Ideal for field applications thanks to protection class IP 67
- Reliable M12 connection technology
- 2-channel version
- Wear and bounce-free semiconductor relays
- Electrical separation between input and output
Technical specifications
Accessory Type | Relais-Adapter | |
Version | 63 x 30 x 24 mm | |
Suitable for | Feldeinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |