AC1145 | IFM electronic
AC1145, AS-Interface diagnosis and analysis tool ,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8818
EAN: 4021179001953
MPN:
AC1145
Unit Price (€ / pc.)
4,526.4863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,526.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,526.4863 €
AS-Interface diagnosis and analysis tool, AC1145, IFM electronic
AS-Interface diagnosis and analysis tool, Reading and writing slave data and slave parameters.
Features
- Indication of all slaves on the bus
- Local diagnosis of the AS-i network
- User-friendly diagnosis and evaluation
Technical specifications
Ausführung | 138 x 91 x 29 mm | |
Geeignet für | AS-Interface | |
Zubehörart | Diagnose-/Analysetool |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85437090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |