AC1154 | IFM electronic
AS-i addressing device, 209 x 80 x 35 mm for AS-i modules, AC1154
Order No.: 82P8814
EAN: 4021179247535
MPN:
AC1154
Unit Price (€ / pc.)
624.036 € *
Available: 0 pcs.
Leadtime: 1 Week **
AS-Interface addressing unit, AC1154, IFM electronic
AS-Interface addressing unit for easy addressing and programming of AS-i slaves.
Features
- Indication of all slaves on the bus
- Reading and writing slave data and slave parameters
- Simple reading of error messages
- LCD display for indicating operating mode and slave address
Technical specifications
Accessory Type | AS-i Adressiergerät | |
Version | 209 x 80 x 35 mm | |
Suitable for | AS-i Module |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |