AC5007 | IFM electronic
Screw terminal insert for AS-Interface module bases, AC5007
Order No.: 82P8992
EAN: 4021179005289
MPN:
AC5007
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screw terminal insert, AC5007, IFM electronic
Screw terminal insert for additional supply of 24 V supply voltage.
Technical specifications
Suitable for | AS-Interface Modulunterteile | |
Accessory Type | Schraubklemmeneinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |