E10016 | IFM electronic
Clamp, 40 x 44 x 20 mm for sensors in cylindrical design, E10016
Order No.: 82P1569
EAN: 4021179022064
MPN:
E10016
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7846 €
25 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E10016, IFM electronic
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable fixing by clamping with two screws
Technical specifications
Zubehörart | Befestigungsschelle | |
Ausführung | 40 x 44 x 20 mm | |
Geeignet für | Sensoren in Zylinderbauform |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |