E10017 | IFM electronic
Clamp, 56 x 58 x 20 mm for sensors in cylindrical design, E10017
Order No.: 82P1570
EAN: 4021179022071
MPN:
E10017
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.4736 €
10 pcs.
6.1642 €
15 pcs.
5.7834 €
25 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E10017, IFM electronic
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable fixing by clamping with two screws
Technical specifications
Zubehörart | Befestigungsschelle | |
Ausführung | 56 x 58 x 20 mm | |
Geeignet für | Sensoren in Zylinderbauform |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |