E10019 | IFM electronic
Reducing sleeve, ID 30 mm, AD 34 mm for sensors in cylindrical design, E10019
Order No.: 82P1572
EAN: 4021179022095
MPN:
E10019
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5827 €
25 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing bush, E10019, IFM electronic
Features
- For mounting cylindrical sensors
- Robust design for use in harsh industrial environments
- Easy, quick and inexpensive fixing
Technical specifications
Accessory Type | Reduzierhülse | |
Version | ID 30 mm, AD 34 mm | |
Suitable for | Sensoren in Zylinderbauform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |