E1003A | IFM electronic
E1003A, Wirable socket, housing materials PBT, IPinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1586
EAN: 4021179022217
MPN:
E1003A
Unit Price (€ / pc.)
30.6782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
3 pcs.
29.2264 €
5 pcs.
27.4890 €
10 pcs.
25.9420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E1003A, IFM electronic
Features
- For applications in hazardous areas
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Angled type for use where space is restricted
Technical specifications
Version | IP65 | |
Accessory Type | configurable socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |