E10077 | IFM electronic

Clamp, 56 x 58 x 20 mm for sensors in cylindrical design, E10077

Order No.: 82P1592
EAN: 4021179022705
MPN:
E10077
E10077 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.4736 €
10 pcs.
6.1642 €
15 pcs.
5.7834 €
25 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, E10077, IFM electronic

Features

  • For mounting cylindrical sensors
  • Easy, quick and inexpensive fixing
  • Reliable fixing by clamping with two screws
Technical specifications
Zubehörart Befestigungsschelle
Ausführung 56 x 58 x 20 mm
Geeignet für Sensoren in Zylinderbauform
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes