E10155 | IFM electronic
Stop plunger, Ø 6.5 mm for inductive sensors, E10155
Order No.: 82P1598
EAN: 4021179023481
MPN:
E10155
Unit Price (€ / pc.)
91.9751 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.98 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9751 €
3 pcs.
89.4404 €
5 pcs.
87.0247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Limit plunger, E10155, IFM electronic
Features
- Reliable protection in case of mechanical stop
- Resistant against high actuation forces
- Robust design for use in harsh industrial environments
- Allows switching independent of the material
- Ensuring a precisely defined switch point
Technical specifications
Accessory Type | Anschlagstößel | |
Version | Ø 6,5 mm | |
Suitable for | induktive Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |