E10180 | IFM electronic
Protective cap, M30, Ø 32 mm for sensors, E10180
Order No.: 82P1600
EAN: 4021179023733
MPN:
E10180
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
5 pcs.
13.4470 €
10 pcs.
12.8282 €
15 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, E10180, IFM electronic
Features
- Efficient protection of the sensing face against impact and shock
Technical specifications
Ausführung | M30, Ø 32 mm | |
Geeignet für | Sensoren | |
Zubehörart | Schutzkappe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |