E10192 | IFM electronic
Clamp, 35 x 50 x 29 mm for sensors in cylindrical design, E10192
Order No.: 82P1605
EAN: 4021179023856
MPN:
E10192
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
5 pcs.
12.7449 €
10 pcs.
12.1618 €
15 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E10192, IFM electronic
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable fixing by clamping with two screws
Technical specifications
Zubehörart | Befestigungsschelle | |
Ausführung | 35 x 50 x 29 mm | |
Geeignet für | Sensoren in Zylinderbauform |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |